Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911S-2-5-00100-PL

DigiKey Part Number
1175-2039-ND
Manufacturer
Manufacturer Product Number
911S-2-5-00100-PL
Description
FIBER OPTIC CBL LC-LC DUPLEX 1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Plenum
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex
Ratings
OFNP
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$32.50000$32.50
20$26.30400$526.08
40$25.04875$1,001.95
60$24.34267$1,460.56
100$23.48140$2,348.14
260$21.95196$5,707.51
500$20.96336$10,481.68
Unit Price without GST:$32.50000
Unit Price with GST:$35.75000