800-1808-2-SPT1-BL-0006F-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 41
Unit Price: $6.69000
Datasheet
6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1808-2-SPT1-BL-0006F-1

DigiKey Part Number
1175-800-1808-2-SPT1-BL-0006F-1-ND
Manufacturer
Manufacturer Product Number
800-1808-2-SPT1-BL-0006F-1
Description
CORD 18AWG NEMA 1-15P TO CBL 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bag
QuantityUnit PriceExt Price
125$4.77136$596.42
Unit Price without GST:$4.77136
Unit Price with GST:$5.24850