
520-26-4400-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2384-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-4400-SV-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.77700 | $67.77 |
| 25 | $6.35200 | $158.80 |
| 50 | $6.04860 | $302.43 |
| 100 | $5.75980 | $575.98 |
| 250 | $5.39928 | $1,349.82 |
| 500 | $5.14168 | $2,570.84 |
| 1,000 | $4.89643 | $4,896.43 |
| 2,500 | $4.59026 | $11,475.65 |
| Unit Price without GST: | $7.97000 |
|---|---|
| Unit Price with GST: | $8.76700 |

