
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.04000 | $27.04 |
| 2 | $25.70500 | $51.41 |
| 4 | $24.49000 | $97.96 |
| 10 | $23.01000 | $230.10 |
| 20 | $21.80000 | $436.00 |
| 40 | $20.85750 | $834.30 |
| 100 | $19.51180 | $1,951.18 |
| 200 | $18.56980 | $3,713.96 |
| 400 | $17.62785 | $7,051.14 |
| Unit Price without GST: | $27.04000 |
|---|---|
| Unit Price with GST: | $29.74400 |

