
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.51000 | $41.51 |
| 2 | $27.43000 | $54.86 |
| 4 | $26.14000 | $104.56 |
| 10 | $24.56100 | $245.61 |
| 20 | $23.26750 | $465.35 |
| 40 | $22.26250 | $890.50 |
| 100 | $20.82610 | $2,082.61 |
| 200 | $19.82080 | $3,964.16 |
| 400 | $18.81535 | $7,526.14 |
| Unit Price without GST: | $41.51000 |
|---|---|
| Unit Price with GST: | $45.66100 |

