
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.78000 | $150.78 |
| 2 | $143.88500 | $287.77 |
| 4 | $136.99250 | $547.97 |
| 10 | $128.37700 | $1,283.77 |
| 20 | $121.48450 | $2,429.69 |
| 40 | $116.31400 | $4,652.56 |
| 100 | $112.00610 | $11,200.61 |
| Unit Price without GST: | $150.78000 |
|---|---|
| Unit Price with GST: | $165.85800 |

