18 AWG Hook-Up Wire 7/0.0157" Green 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-007-1-TS

DigiKey Part Number
CN335G-50-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG 300V GRN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$37.38000$37.38
2$35.66500$71.33
5$33.37800$166.89
10$31.85300$318.53
20$30.32750$606.55
50$28.41980$1,420.99
100$26.89400$2,689.40
200$25.74970$5,149.94
500$24.79606$12,398.03
Manufacturers Standard Package
Unit Price without GST:$37.38000
Unit Price with GST:$41.11800
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 5
Unit Price: $32.84000
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 21
Unit Price: $37.38000
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 8
Unit Price: $37.38000
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: $32.84000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 5
Unit Price: $37.38000
Alternate Length
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 5
Unit Price: $19.89000
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 15
Unit Price: $67.24000
HOOK-UP STRND 18AWG GRN 500'
In-Stock: 459
Unit Price: $1.68000