18 AWG Hook-Up Wire 7/0.0157" Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-006-1-TS

DigiKey Part Number
CN334N-100-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$67.24000$67.24
3$62.92667$188.78
5$60.05000$300.25
10$57.17300$571.73
25$53.57760$1,339.44
50$50.70100$2,535.05
100$48.54340$4,854.34
Manufacturers Standard Package
Unit Price without GST:$67.24000
Unit Price with GST:$73.96400
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: $58.85000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 23
Unit Price: $67.24000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 12
Unit Price: $67.24000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: $67.24000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: $58.85000
Alternate Length
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: $0.48105
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 4
Unit Price: $37.38000
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 9
Unit Price: $19.89000