18 AWG Hook-Up Wire 7/0.0157" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-005-1-TS

DigiKey Part Number
CN333L-500-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
500$0.55992$279.96
1,000$0.53252$532.52
1,500$0.51703$775.54
2,500$0.49803$1,245.07
3,500$0.48583$1,700.40
Manufacturers Standard Package
Unit Price without GST:$0.55992
Unit Price with GST:$0.61591
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 2429
Unit Price: $1.68000
HOOK-UP STRND 18AWG WHITE
In-Stock: 3000
Unit Price: $0.58230
HOOK-UP STRND 18AWG YELLOW
In-Stock: 4000
Unit Price: $1.61000
HOOK-UP STRND 18AWG RED 500'
In-Stock: 7
Unit Price: $305.86000
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: $0.48105
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: $58.85000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 5
Unit Price: $37.38000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 2
Unit Price: $19.89000