1330-20-1-0500-012-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: $0.52430
Datasheet
20 AWG Hook-Up Wire 7/0.0126" Gray 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-012-1-TS

DigiKey Part Number
1330-20-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-012-1-TS
Description
HOOK-UP STRND 20AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Gray 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Box
QuantityUnit PriceExt Price
8$228.97625$1,831.81
Manufacturers Standard Package
Unit Price without GST:$228.97625
Unit Price with GST:$251.87388