18 AWG Hook-Up Wire 19/0.0094" Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-18-1-0500-008-1-S

DigiKey Part Number
1175-1330-18-1-0500-008-1-S-ND
Manufacturer
Manufacturer Product Number
1330-18-1-0500-008-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
4,000$0.68013$2,720.52
Unit Price without GST:$0.68013
Unit Price with GST:$0.74814