
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1.5A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Corrosion Resistance | |
Operating Force | 580gf | |
Release Force | 150gf | |
Pretravel | 25° | |
Differential Travel | 3° | |
Overtravel | 40° | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $87.71500 | $175.43 |
| 4 | $58.94000 | $235.76 |
| 6 | $49.26167 | $295.57 |
| 8 | $42.95125 | $343.61 |
| 10 | $40.34500 | $403.45 |
| 14 | $36.51929 | $511.27 |
| 20 | $34.53250 | $690.65 |
| 28 | $32.36893 | $906.33 |
| 36 | $31.55000 | $1,135.80 |
| Unit Price without GST: | $87.71500 |
|---|---|
| Unit Price with GST: | $96.48650 |

