
CP3356 | |
|---|---|
DigiKey Part Number | 4654-CP3356-ND |
Manufacturer | |
Manufacturer Product Number | CP3356 |
Description | SLIDER KNOB CS9A GREY 4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS9 Series | |
Mounting Type | Snap Fit | |
Size | 27.00mm L x 16.00mm W x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 5 | $1.29600 | $6.48 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.10800 | $27.70 |
| 50 | $1.04120 | $52.06 |
| 100 | $0.98120 | $98.12 |
| 300 | $0.89903 | $269.71 |
| 500 | $0.86546 | $432.73 |
| 1,000 | $0.82413 | $824.13 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |

