
SMS-2504MS-WP-HT | |
|---|---|
DigiKey Part Number | 668-SMS-2504MS-WP-HTTR-ND - Tape & Reel (TR) 668-SMS-2504MS-WP-HTCT-ND - Cut Tape (CT) 668-SMS-2504MS-WP-HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-2504MS-WP-HT |
Description | SPEAKER 25MM 2W 4OHM 650HZ 90DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 650 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-2504MS-WP-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester | |
Material - Magnet | SmCo | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.64800 | $76.48 |
| 25 | $6.97520 | $174.38 |
| 50 | $6.51160 | $325.58 |
| 100 | $6.46220 | $646.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.85050 | $1,755.15 |
| 600 | $5.45382 | $3,272.29 |
| 900 | $5.27956 | $4,751.60 |
| Unit Price without GST: | $9.70000 |
|---|---|
| Unit Price with GST: | $10.67000 |

