




CP30248M3B | |
|---|---|
DigiKey Part Number | 4654-CP30248M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30248M3B |
Description | FT BLK METAL LC APC DUPLEX M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30248M3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polycarbonate (PC) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.83000 | $19.83 |
| 10 | $16.85900 | $168.59 |
| 25 | $15.80360 | $395.09 |
| 50 | $15.04920 | $752.46 |
| 100 | $14.33100 | $1,433.10 |
| 250 | $13.43428 | $3,358.57 |
| 500 | $12.79378 | $6,396.89 |
| 1,000 | $12.18391 | $12,183.91 |
| Unit Price without GST: | $19.83000 |
|---|---|
| Unit Price with GST: | $21.81300 |

