CLU046-1818C1-653M2G2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $70.13467
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $23.76190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.19675
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU046-1818C1-653M2G2

DigiKey Part Number
1642-1151-ND
Manufacturer
Manufacturer Product Number
CLU046-1818C1-653M2G2
Description
LED COB COOL WHT SQUARE 6500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
-
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
12011lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
52V
Lumens/Watt @ Current - Test
143 lm/W
Current - Max
4.14A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.40mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
30$70.13467$2,104.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$70.13467
Unit Price with GST:$77.14814