CLU028-1203C4-503M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.44753
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.61519
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.79094
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 488
Unit Price: $3.65000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 499
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 355
Unit Price: $4.49000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU028 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU028-1203C4-503M2K1

DigiKey Part Number
CLU028-1203C4-503M2K1-ND
Manufacturer
Manufacturer Product Number
CLU028-1203C4-503M2K1
Description
LED COB CLU028 COOL WHT SQ 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1414lm (Typ)
Current - Test
270mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
151 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
54$8.82278$476.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.82278
Unit Price with GST:$9.70506