Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU026-1201C1-353M2G2 | |
|---|---|
DigiKey Part Number | 1642-1004-ND |
Manufacturer | |
Manufacturer Product Number | CLU026-1201C1-353M2G2 |
Description | LED COB CLU026 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU026 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 444lm (Typ) | |
Current - Test | 90mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 230mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $5.02574 | $271.39 |
| Unit Price without GST: | $5.02574 |
|---|---|
| Unit Price with GST: | $5.52831 |



















