
CL-196HR-CD | |
|---|---|
DigiKey Part Number | 1642-CL-196HR-CD-TTR-ND - Tape & Reel (TR) 1642-CL-196HR-CD-TCT-ND - Cut Tape (CT) 1642-CL-196HR-CD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-196HR-CD |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27600 | $2.76 |
| 100 | $0.19410 | $19.41 |
| 500 | $0.15660 | $78.30 |
| 1,000 | $0.14419 | $144.19 |
| 2,000 | $0.13361 | $267.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13420 | $671.00 |
| 10,000 | $0.12621 | $1,262.10 |
| 15,000 | $0.12212 | $1,831.80 |
| 25,000 | $0.11748 | $2,937.00 |
| 35,000 | $0.11473 | $4,015.55 |
| 50,000 | $0.11204 | $5,602.00 |
| 125,000 | $0.10611 | $13,263.75 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |


