9.8304 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-49/U-S9830400ABJB

DigiKey Part Number
300-6020-ND
Manufacturer
Manufacturer Product Number
HC-49/U-S9830400ABJB
Description
CRYSTAL 9.8304MHZ 18PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.62300$6.23
25$0.58920$14.73
50$0.56500$28.25
100$0.54160$54.16
250$0.51224$128.06
500$0.49102$245.51
1,000$0.47070$470.70
3,000$0.44021$1,320.63
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.78100