
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 255VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EAC, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.67000 | $245.67 |
| 16 | $240.70063 | $3,851.21 |
| 104 | $239.02990 | $24,859.11 |
| Unit Price without GST: | $245.67000 |
|---|---|
| Unit Price with GST: | $270.23700 |

