
RN125TAACN2 | |
|---|---|
DigiKey Part Number | 2449-RN125TAACN2-ND |
Manufacturer | |
Manufacturer Product Number | RN125TAACN2 |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.63730 | $263.73 |
| Unit Price without GST: | $2.63730 |
|---|---|
| Unit Price with GST: | $2.90103 |

