
RA1222AC | |
|---|---|
DigiKey Part Number | 2449-RA1222AC-ND |
Manufacturer | |
Manufacturer Product Number | RA1222AC |
Description | SWITCH ROCKER SPST 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $2.19900 | $21.99 |
| 25 | $2.07400 | $51.85 |
| 50 | $1.98400 | $99.20 |
| 200 | $1.81545 | $363.09 |
| 400 | $1.73643 | $694.57 |
| 600 | $1.69177 | $1,015.06 |
| 1,000 | $1.63705 | $1,637.05 |
| Unit Price without GST: | $2.54000 |
|---|---|
| Unit Price with GST: | $2.79400 |

