
J104D2C6VDC.20S | |
|---|---|
DigiKey Part Number | 2449-J104D2C6VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104D2C6VDC.20S |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104D2C6VDC.20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | 500VA, 200W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.87000 | $18.70 |
| 25 | $1.78640 | $44.66 |
| 50 | $1.72520 | $86.26 |
| 100 | $1.66620 | $166.62 |
| 250 | $1.59116 | $397.79 |
| 500 | $1.53664 | $768.32 |
| 1,000 | $1.48390 | $1,483.90 |
| 5,000 | $1.36823 | $6,841.15 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.31000 |

