


IN6ABRB110W | |
|---|---|
DigiKey Part Number | 2449-IN6ABRB110W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ABRB110W |
Description | LED PNL IND RED/BLUE 6MM 150MM W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 110V Blue, 110V Red 30mA Blue, 25mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue, Red | |
Lens Color | Blue, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V Blue, 110V Red | |
Current | 30mA Blue, 25mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd Blue, 120mcd Red | |
Wavelength - Peak | 463nm Blue, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.91300 | $79.13 |
| Unit Price without GST: | $7.91300 |
|---|---|
| Unit Price with GST: | $8.70430 |

