
IN22ABBNZ | |
|---|---|
DigiKey Part Number | 2449-IN22ABBNZ-ND |
Manufacturer | |
Manufacturer Product Number | IN22ABBNZ |
Description | LED PNL IND BLUE 22MM SCREW TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 3.3V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.82000 | $33.82 |
| 10 | $26.96900 | $269.69 |
| 100 | $22.99420 | $2,299.42 |
| 500 | $21.27116 | $10,635.58 |
| Unit Price without GST: | $33.82000 |
|---|---|
| Unit Price with GST: | $37.20200 |


