
CS1102V11.85F100 | |
|---|---|
DigiKey Part Number | 2449-CS1102V11.85F100TR-ND - Tape & Reel (TR) 2449-CS1102V11.85F100CT-ND - Cut Tape (CT) 2449-CS1102V11.85F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V11.85F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V11.85F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.73200 | $18.30 |
| 100 | $0.65350 | $65.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $0.57642 | $259.39 |
| 900 | $0.54474 | $490.27 |
| 1,350 | $0.52748 | $712.10 |
| 2,250 | $0.50708 | $1,140.93 |
| 3,150 | $0.49447 | $1,557.58 |
| 4,500 | $0.48181 | $2,168.14 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

