
BH16NFRBX | |
|---|---|
DigiKey Part Number | 2449-BH16NFRBX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NFRBX |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.60000 | $13.60 |
| 10 | $11.74500 | $117.45 |
| 40 | $10.74550 | $429.82 |
| 80 | $10.27725 | $822.18 |
| 120 | $10.01258 | $1,201.51 |
| 280 | $9.48025 | $2,654.47 |
| 520 | $9.10862 | $4,736.48 |
| 1,000 | $8.73121 | $8,731.21 |
| Unit Price without GST: | $13.60000 |
|---|---|
| Unit Price with GST: | $14.96000 |

