
A61CS24VDC.9D | |
|---|---|
DigiKey Part Number | 2449-A61CS24VDC.9D-ND |
Manufacturer | |
Manufacturer Product Number | A61CS24VDC.9D |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS24VDC.9D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 37.5 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $4.02600 | $40.26 |
| 25 | $3.84440 | $96.11 |
| 50 | $3.71260 | $185.63 |
| 100 | $3.58540 | $358.54 |
| 250 | $3.42368 | $855.92 |
| 500 | $3.30620 | $1,653.10 |
| 1,000 | $3.19265 | $3,192.65 |
| 5,000 | $2.94353 | $14,717.65 |
| Unit Price without GST: | $4.52000 |
|---|---|
| Unit Price with GST: | $4.97200 |

