

CS5330A-BSZ | |
---|---|
DigiKey Part Number | CS5330A-BSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5330A-BSZ |
Description | IC ADC 18BIT SIGMA-DELTA 8SOIC |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5330A-BSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 48k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |