
CHB75W-48S15-CM | |
|---|---|
DigiKey Part Number | 2034-3429-ND |
Manufacturer | |
Manufacturer Product Number | CHB75W-48S15-CM |
Description | DC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB75W-48S15-CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.47000 | $149.47 |
| 5 | $143.90000 | $719.50 |
| 10 | $141.56000 | $1,415.60 |
| 30 | $137.92667 | $4,137.80 |
| 60 | $135.67833 | $8,140.70 |
| Unit Price without GST: | $149.47000 |
|---|---|
| Unit Price with GST: | $164.41700 |

