CFM202S280B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM202S280B

DigiKey Part Number
2034-CFM202S280B-ND
Manufacturer
Manufacturer Product Number
CFM202S280B
Description
AC/DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.14 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Baseplate, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$106.87000$106.87
5$101.77800$508.89
10$99.66400$996.64
25$96.93560$2,423.39
50$94.92220$4,746.11
100$92.94990$9,294.99
Unit Price without GST:$106.87000
Unit Price with GST:$117.55700