
VNS10-2051 | |
|---|---|
DigiKey Part Number | 2111-VNS10-2051-ND |
Manufacturer | |
Manufacturer Product Number | VNS10-2051 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.17dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.11000 | $23.11 |
| 10 | $19.64000 | $196.40 |
| 25 | $18.41040 | $460.26 |
| 50 | $17.53160 | $876.58 |
| 100 | $16.69510 | $1,669.51 |
| 300 | $15.45070 | $4,635.21 |
| 500 | $14.90434 | $7,452.17 |
| 1,000 | $14.19402 | $14,194.02 |
| Unit Price without GST: | $23.11000 |
|---|---|
| Unit Price with GST: | $25.42100 |

