
RFI95-13-D1 | |
|---|---|
DigiKey Part Number | RFI95-13-D1-ND |
Manufacturer | |
Manufacturer Product Number | RFI95-13-D1 |
Description | CONN CAP COVER DUST FOR N JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Bulkhead Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Bulkhead Jacks | |
Body Material | - | |
Body Finish | Nickel | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $88.17800 | $881.78 |
| Unit Price without GST: | $88.17800 |
|---|---|
| Unit Price with GST: | $96.99580 |

