Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0210-018

DigiKey Part Number
24-415-0210-018-ND
Manufacturer
Manufacturer Product Number
415-0210-018
Description
COAX CBL 2.92MM TO 2.92MM 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
HP 160S
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
2.92mm Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$321.35000$321.35
10$273.18900$2,731.89
25$256.10760$6,402.69
50$249.23080$12,461.54
Manufacturers Standard Package
Unit Price without GST:$321.35000
Unit Price with GST:$353.48500