Parametric Equivalent

131-3711-301 | |
|---|---|
DigiKey Part Number | J10507-ND |
Manufacturer | |
Manufacturer Product Number | 131-3711-301 |
Description | CONN SMB JACK R/A 50 OHM SMD |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3711-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.46000 | $11.46 |
| 10 | $9.73800 | $97.38 |
| 25 | $9.12800 | $228.20 |
| 50 | $8.69180 | $434.59 |
| 100 | $8.27710 | $827.71 |
| 250 | $7.75896 | $1,939.74 |
| 500 | $7.38878 | $3,694.39 |
| 1,000 | $7.03646 | $7,036.46 |
| Unit Price without GST: | $11.46000 |
|---|---|
| Unit Price with GST: | $12.60600 |



