108-2301-801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-2301-801

DigiKey Part Number
108-2301-801-ND
Manufacturer
Manufacturer Product Number
108-2301-801
Description
CONN BANANA JACK SLDR TABS WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Tabs
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Tin
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$1.18924$594.62
Unit Price without GST:$1.18924
Unit Price with GST:$1.30816