Image for 969M101-6-4-MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-6-4-MC

DigiKey Part Number
1233-969M101-6-4-MC-ND
Manufacturer
Manufacturer Product Number
969M101-6-4-MC
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 Conductors Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
4
Pitch
-
Length
-
Wire Gauge
6 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.400" (10.16mm)
Ribbon Width
1.470" (37.33mm)
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Voltage
20 kV
Grade
-
Qualification
-
Operating Temperature
-65°C ~ 165°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
95 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
19$74.81158$1,421.42
Unit Price without GST:$74.81158
Unit Price with GST:$82.29274