

PA0196-S | |
---|---|
DigiKey Part Number | PA0196-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0196-S |
Description | TSSOP-64-EXP-PAD STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TSSOP | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.669" L x 0.240" W (17.00mm x 6.10mm) | |
Thermal Center Pad | 0.906" L x 0.150" W (23.00mm x 3.81mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.20000 | $18.20 |
Unit Price without GST: | $18.20000 |
---|---|
Unit Price with GST: | $20.02000 |