


PA0175-S | |
|---|---|
DigiKey Part Number | PA0175-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0175-S |
Description | SOT-223-5 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOT/SC | |
Number of Positions | 4 | |
Pitch | 0.059" (1.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.256" L x 0.140" W (6.50mm x 3.56mm) | |
Thermal Center Pad | 0.130" L x 0.079" W (3.30mm x 2.00mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.12000 | $17.12 |
| Unit Price without GST: | $17.12000 |
|---|---|
| Unit Price with GST: | $18.83200 |


