

PA0031 | |
|---|---|
DigiKey Part Number | PA0031-ND |
Manufacturer | |
Manufacturer Product Number | PA0031 |
Description | QSOP-28 TO DIP-28 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QSOP 28 0.025" (0.64mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QSOP | |
Number of Positions | 28 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.400" (25.40mm x 35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| Unit Price without GST: | $8.55000 |
|---|---|
| Unit Price with GST: | $9.40500 |


