SMD to DIP SOIC 14 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP300-SOIC-14N

DigiKey Part Number
315-DIP300-SOIC-14N-ND
Manufacturer
Manufacturer Product Number
DIP300-SOIC-14N
Description
DIP-14 (0.3" WIDTH, 0.1" PITCH)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 14 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
14
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.700" L x 0.400" W (17.78mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.79000$16.79
5$14.50600$72.53
10$13.69000$136.90
25$12.74520$318.63
50$12.11740$605.87
100$11.55540$1,155.54
250$10.90096$2,725.24
500$10.46508$5,232.54
1,000$10.07411$10,074.11
Manufacturers Standard Package
Unit Price without GST:$16.79000
Unit Price with GST:$18.46900