Table, Workbench Grounding Mat Blue, Light 50' (15.24m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-MAT-2X50

DigiKey Part Number
315-CQ-ESD-MAT-2X50-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-MAT-2X50
Description
TABLE MAT - BLUE LIGHT 50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Table, Workbench Grounding Mat Blue, Light 50' (15.24m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.08" (2.03mm)
Color
Blue, Light
Material
-
Features
-
Includes
Ground Cord, Wrist Strap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$599.67000$599.67
10$563.21000$5,632.10
25$551.48560$13,787.14
Manufacturers Standard Package
Unit Price without GST:$599.67000
Unit Price with GST:$659.63700