
SMD-SC-SN99AG1-0.031-1OZ | |
|---|---|
DigiKey Part Number | 315-SMD-SC-SN99AG1-0.031-1OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-SN99AG1-0.031-1OZ |
Description | SN99/AG1 .031" SOLDER WIRE 1OZ S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn99Ag1 (99/1) Spool, 1 oz (28.35g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99Ag1 (99/1) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 428°F ~ 446°F (220°C ~ 230°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 oz (28.35g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 5 | $27.70400 | $138.52 |
| 10 | $25.98700 | $259.87 |
| 25 | $23.87680 | $596.92 |
| 50 | $22.39280 | $1,119.64 |
| 100 | $20.99820 | $2,099.82 |
| 500 | $18.07468 | $9,037.34 |
| Unit Price without GST: | $32.15000 |
|---|---|
| Unit Price with GST: | $35.36500 |

