BARSN62PB36AG2-8OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BARSN62PB36AG2-8OZ

DigiKey Part Number
BARSN62PB36AG2-8OZ-ND
Manufacturer
Manufacturer Product Number
BARSN62PB36AG2-8OZ
Description
SOLDER BAR SN62/PB36/AG2 8OZ 227
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Bar Solder Sn62Pb36Ag2 (62/36/2) Bar, 0.5 lb (227g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn62Pb36Ag2 (62/36/2)
Diameter
-
Melting Point
354°F (179°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Bar, 0.5 lb (227g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$46.74000$46.74
Manufacturers Standard Package
Unit Price without GST:$46.74000
Unit Price with GST:$51.41400