
URH1C222MP51020U | |
|---|---|
DigiKey Part Number | 4191-URH1C222MP51020UCT-ND - Cut Tape (CT) 4191-URH1C222MP51020UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URH1C222MP51020U |
Description | CAP ALUM POLY 2200UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $2.66700 | $26.67 |
| 50 | $2.10660 | $105.33 |
| 100 | $1.92940 | $192.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.55834 | $1,246.67 |
| 1,600 | $1.47393 | $2,358.29 |
| 2,400 | $1.43136 | $3,435.26 |
| 4,000 | $1.38391 | $5,535.64 |
| 5,600 | $1.35603 | $7,593.77 |
| 8,000 | $1.32912 | $10,632.96 |
| Unit Price without GST: | $4.02000 |
|---|---|
| Unit Price with GST: | $4.42200 |

