
UPR0J561MCG6308E | |
|---|---|
DigiKey Part Number | 4191-UPR0J561MCG6308E-ND |
Manufacturer | |
Manufacturer Product Number | UPR0J561MCG6308E |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.67200 | $6.72 |
| 50 | $0.50280 | $25.14 |
| 100 | $0.44920 | $44.92 |
| 500 | $0.35688 | $178.44 |
| 1,500 | $0.31304 | $469.56 |
| 3,000 | $0.29130 | $873.90 |
| 6,000 | $0.27325 | $1,639.50 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

