
UGV1E681MJ51012RU | |
|---|---|
DigiKey Part Number | 4191-UGV1E681MJ51012RU-ND |
Manufacturer | |
Manufacturer Product Number | UGV1E681MJ51012RU |
Description | CAP ALUM POLY 680UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.33600 | $23.36 |
| 50 | $1.83500 | $91.75 |
| 100 | $1.67690 | $167.69 |
| 800 | $1.34505 | $1,076.04 |
| 1,600 | $1.26957 | $2,031.31 |
| 3,200 | $1.20687 | $3,861.98 |
| 5,600 | $1.16411 | $6,519.02 |
| Unit Price without GST: | $3.54000 |
|---|---|
| Unit Price with GST: | $3.89400 |

