
UGV1E221MP30811U | |
|---|---|
DigiKey Part Number | 4191-UGV1E221MP30811UCT-ND - Cut Tape (CT) 4191-UGV1E221MP30811UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGV1E221MP30811U |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.40100 | $14.01 |
| 50 | $1.07800 | $53.90 |
| 100 | $0.97620 | $97.62 |
| 500 | $0.80098 | $400.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74578 | $745.78 |
| 2,000 | $0.69992 | $1,399.84 |
| 3,000 | $0.67678 | $2,030.34 |
| 5,000 | $0.65099 | $3,254.95 |
| 7,000 | $0.63584 | $4,450.88 |
| 10,000 | $0.62120 | $6,212.00 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

