
EV1V331MP51012EU | |
|---|---|
DigiKey Part Number | 4191-EV1V331MP51012EUCT-ND - Cut Tape (CT) 4191-EV1V331MP51012EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V331MP51012EU |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30000 | $3.00 |
| 50 | $0.21880 | $10.94 |
| 100 | $0.19290 | $19.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.13823 | $110.58 |
| 1,600 | $0.12573 | $201.17 |
| 2,400 | $0.11942 | $286.61 |
| 4,000 | $0.11237 | $449.48 |
| 5,600 | $0.10823 | $606.09 |
| 8,000 | $0.10422 | $833.76 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

